357-034-527-158

Heilind Number:EDA357-034-527-158
Manufacturer:EDAC
Manufacturer Number:357-034-527-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-527-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-527-158

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees reliable operation in a range of environments, withstanding temperatures from -40 to 105 °C. Featuring a single row design with 34 positions and a pitch of .156 inches, this connector offers seamless integration for your electronic devices. The Copper Alloy contacts ensure efficient power transmission, with an amperage rating of 5A. Its straight mount orientation and .2-inch row spacing provide easy installation and optimal signal flow. Perfect for various applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.