357-034-531-178

Heilind Number:EDA357-034-531-178
Manufacturer:EDAC
Manufacturer Number:357-034-531-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-531-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-531-178

Detailed Description

Upgrade your connectivity with this high-performance Card Edge Connector in sleek black. Designed for efficiency, it offers a single row with 34 positions, ensuring seamless communication in your PCB setup. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material maintains reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Whether for industrial, commercial, or personal use, this connector is a versatile solution for maximizing your connectivity capabilities.