357-034-540-202

Heilind Number:EDA357-034-540-202
Manufacturer:EDAC
Manufacturer Number:357-034-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-540-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-540-202

Detailed Description

Enhance connectivity with this Card Edge Connector, a crucial component for seamless board-to-board communication. Crafted in sleek black UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any setup. With two rows and 34 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Trust in its 5A amperage and straight mount orientation for efficient power delivery. Elevate your PCB connectivity with this essential connector.