357-034-540-204

Heilind Number:EDA357-034-540-204
Manufacturer:EDAC
Manufacturer Number:357-034-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-540-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-540-204

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector features 34 positions spread across two rows, with a contact pitch of .156 inches and row spacing of .2 inches. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in harsh operating conditions, with an amperage rating of 5 A. The straight mount orientation makes installation a breeze, while the copper alloy contact material ensures optimal signal transmission. Perfect for board-to-board PCB connections, this connector is a must-have for your electronic assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers peace of mind in any application. Elevate your connectivity game with this essential component.