357-034-540-208

Heilind Number:EDA357-034-540-208
Manufacturer:EDAC
Manufacturer Number:357-034-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-540-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-540-208

Detailed Description

Enhance connectivity in your PCB layouts with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a sleek black hue that seamlessly integrates into your setup. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable power delivery, rated for up to 5A. The dual-row configuration with 34 positions allows for efficient data transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in any environment. Upgrade your connectivity solutions with this high-quality Card Edge Connector, a must-have for any electronic project.