357-034-540-258

Heilind Number:EDA357-034-540-258
Manufacturer:EDAC
Manufacturer Number:357-034-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-540-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-540-258

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers precise and efficient connectivity. Featuring 34 positions, it accommodates multiple connections with ease. The straight mount orientation and a row spacing of .2 inches further enhance its versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various projects. Explore our range of board-to-board PCB connectors for seamless integration.