357-034-540-268

Heilind Number:EDA357-034-540-268
Manufacturer:EDAC
Manufacturer Number:357-034-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-540-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-540-268

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for optimum performance, this connector ensures a secure fit with its copper alloy contacts and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 34 positions, it offers versatility and efficiency for your board-to-board connections. The .156-inch pitch and .2-inch row spacing provide a seamless interface, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.