357-034-540-278

Heilind Number:EDA357-034-540-278
Manufacturer:EDAC
Manufacturer Number:357-034-540-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-540-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-540-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable component designed for seamless integration into your electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both performance and safety. With 34 positions spread across 2 rows, this connector offers ample connectivity options with a pitch of .156 inches. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it versatile for various applications. Upgrade your setup with this essential component, a perfect fit for your board-to-board PCB connections.