357-034-541-101

Heilind Number:EDA357-034-541-101
Manufacturer:EDAC
Manufacturer Number:357-034-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-541-101

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 34 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees optimal conductivity. Operating smoothly with an amperage of 5A, it's suitable for various applications. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Equipped for straight mount orientation, installation is hassle-free. Plus, with an operating temperature range of -40 to 105°C, it's reliable in diverse environments. Elevate your assembly process with this high-quality connector.