357-034-541-103

Heilind Number:EDA357-034-541-103
Manufacturer:EDAC
Manufacturer Number:357-034-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-541-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-541-103

Detailed Description

Upgrade your connectivity with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row configuration and 34 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for demanding environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for seamless board-to-board connections.