357-034-541-107

Heilind Number:EDA357-034-541-107
Manufacturer:EDAC
Manufacturer Number:357-034-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-541-107

Detailed Description

Enhance your electronic connections with this sleek and versatile Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5 A amperage rating and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 34 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing provide easy installation on your PCB. Operating smoothly even in extreme temperatures ranging from -40 to 105 °C, it's the perfect choice for various electronic applications. Upgrade your setup with this essential component and experience enhanced connectivity like never before.