357-034-541-112

Heilind Number:EDA357-034-541-112
Manufacturer:EDAC
Manufacturer Number:357-034-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-541-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-541-112

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, this black connector features a single row configuration with 34 positions, allowing for efficient data transfer. With a 5A amperage rating, it ensures reliable power delivery, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability. The copper alloy contact material and .156 inch pitch further optimize signal transmission. Suitable for a wide range of applications, this connector offers straight mount orientation and operates flawlessly even in extreme temperatures from -40 to 105°C. Upgrade your connectivity solutions today with this essential component.