357-034-541-158

Heilind Number:EDA357-034-541-158
Manufacturer:EDAC
Manufacturer Number:357-034-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-541-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-541-158

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, featuring a single row layout for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all operating environments. With 34 positions available, it offers ample room for your connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Ideal for board-to-board applications, it supports a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our full range of PCB connectors for even more options.