357-034-541-168

Heilind Number:EDA357-034-541-168
Manufacturer:EDAC
Manufacturer Number:357-034-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-541-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-541-168

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in your electronic devices, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 34 positions, it offers ample space for your connections. The contact material, Copper Alloy, guarantees efficient and reliable signal transmission. Perfect for PCB applications, its .156-inch pitch and .2-inch row spacing provide easy and secure mounting. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your systems with this essential component, meeting the highest industry standards for performance and quality.