357-034-541-178

Heilind Number:EDA357-034-541-178
Manufacturer:EDAC
Manufacturer Number:357-034-541-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-541-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-541-178

Detailed Description

Upgrade your PCB connections with our sleek Card Edge Connector in classic black. Designed for efficiency and durability, this connector boasts a 5A amperage rating, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees reliable performance. With a single row layout and 34 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing ensure seamless integration with your circuit board. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our top-of-the-line connector to streamline your electronic connections seamlessly.