357-034-542-203

Heilind Number:EDA357-034-542-203
Manufacturer:EDAC
Manufacturer Number:357-034-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-542-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-542-203

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures optimal safety and durability. With two rows of 34 copper alloy contacts, it offers high conductivity and stability in data transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on the board. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Upgrade your system with this essential component for efficient and secure connections.