357-034-542-204

Heilind Number:EDA357-034-542-204
Manufacturer:EDAC
Manufacturer Number:357-034-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-542-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-542-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in all applications. With two rows and a total of 34 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for both standard and demanding environments. Choose this Straight mount orientation connector for easy installation and maintenance, ideal for a variety of electronic devices. Elevate your PCB assembly with this essential component, a must-have in any professional workshop.