357-034-542-207

Heilind Number:EDA357-034-542-207
Manufacturer:EDAC
Manufacturer Number:357-034-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-542-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of precision-engineered Copper Alloy contacts, it ensures reliable data transmission across its 34 positions with a pitch of .156 inches. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees seamless functionality in various environments. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.