357-034-542-268

Heilind Number:EDA357-034-542-268
Manufacturer:EDAC
Manufacturer Number:357-034-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-542-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-542-268

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Engineered for reliability, it features a dual-row design with 34 positions, ensuring seamless communication between boards. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and fire resistance, making it ideal for various applications. Each contact is made of sturdy Copper Alloy, capable of handling up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, this connector provides efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your PCB connections with this essential component.