357-034-545-101

Heilind Number:EDA357-034-545-101
Manufacturer:EDAC
Manufacturer Number:357-034-545-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-545-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless board-to-board connections, this essential component offers reliable performance with its UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts. With a pitch of .156 inches and 34 positions, it ensures precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial applications. Its sleek black design adds a professional touch to your assembly, while its straight mount orientation simplifies installation. Upgrade your setup with this essential connector for seamless and efficient electronic connections.