357-034-545-102

Heilind Number:EDA357-034-545-102
Manufacturer:EDAC
Manufacturer Number:357-034-545-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-545-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design made of durable UL 94V-0 Thermoplastic Polyester. Engineered for optimal performance, this connector boasts a single row layout with 34 positions, ensuring seamless board-to-board communication. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your projects in various industries. Explore our full range of connectors for even more options to suit your needs.