357-034-547-101

Heilind Number:EDA357-034-547-101
Manufacturer:EDAC
Manufacturer Number:357-034-547-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-547-101

Detailed Description

Enhance your PCB connection setup with this high-quality Card Edge Connector. Designed for seamless integration, it offers a reliable amperage of 5A, ensuring efficient power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. With a single row configuration and 34 positions, it provides ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. Its .156-inch pitch and .2-inch row spacing further enhance compatibility. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.