357-034-547-102

Heilind Number:EDA357-034-547-102
Manufacturer:EDAC
Manufacturer Number:357-034-547-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-547-102

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for maximum durability. With a single row layout and a total of 34 positions, it offers ample room for intricate connections. The contact material, made of Copper Alloy, ensures reliable and efficient power delivery, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Suitable for a variety of applications, it is an essential component for your connectivity needs.