357-034-547-103

Heilind Number:EDA357-034-547-103
Manufacturer:EDAC
Manufacturer Number:357-034-547-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-547-103

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage, making it suitable for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row housing and 34 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate effortless installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Upgrade your PCB connections with this essential component.