357-034-547-168

Heilind Number:EDA357-034-547-168
Manufacturer:EDAC
Manufacturer Number:357-034-547-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-547-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-547-168

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a row spacing of .2 inches and a pitch of .156 inches, it ensures precise alignment for optimal signal transmission. Featuring a single row layout and 34 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable conductivity. Suitable for a wide range of applications, this connector has an amperage rating of 5 A and can operate smoothly in temperatures ranging from -40 to 105 °C. Its straight mount orientation simplifies installation, making it a must-have component for your PCB projects. Explore the possibilities with this essential connector, perfect for various electronic designs. Elevate your connectivity game with seamless Card Edge integration.