357-034-553-101

Heilind Number:EDA357-034-553-101
Manufacturer:EDAC
Manufacturer Number:357-034-553-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-553-101

Detailed Description

Enhance your board-to-board connections with this sleek Card Edge Connector in classic black. Designed for reliable performance, it features a single row with 34 positions, ideal for seamless integration in your PCB setup. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee efficient power transmission at an amperage of 5 A. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment and secure fitment. Its right-angle mount orientation allows for convenient installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable choice for a variety of applications. Elevate your connectivity solutions with this essential component.