357-034-553-104

Heilind Number:EDA357-034-553-104
Manufacturer:EDAC
Manufacturer Number:357-034-553-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-553-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row of 34 positions with a convenient .156-inch pitch, perfect for various board-to-board applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient power transmission. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it guarantees consistent performance even in demanding environments. Its right-angle mount orientation offers flexibility in installation, while the .2-inch row spacing facilitates easy assembly. Trust in this connector for optimal signal integrity and durability in your electronic projects.