357-034-553-107

Heilind Number:EDA357-034-553-107
Manufacturer:EDAC
Manufacturer Number:357-034-553-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-553-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-553-107

Detailed Description

Enhance connectivity with our Card Edge Connector, a sleek and reliable component essential for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in timeless black, this connector guarantees robust performance even in demanding environments, withstanding temperatures ranging from -40 to 105 °C. Featuring a single row design with a pitch of .156 inches and 34 positions, it facilitates precise and efficient board-to-board connections. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity and longevity. Designed for easy installation, it boasts a right-angle mount orientation and a row spacing of .2 inches, making it suitable for various applications. Trust in this connector for secure and efficient electronic setups.