357-034-553-112

Heilind Number:EDA357-034-553-112
Manufacturer:EDAC
Manufacturer Number:357-034-553-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-553-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-553-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering 34 positions in a single row for seamless board-to-board integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures secure and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment and connectivity. Designed for right-angle mounting, it provides flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Elevate your electronic designs with this essential component.