357-034-553-158

Heilind Number:EDA357-034-553-158
Manufacturer:EDAC
Manufacturer Number:357-034-553-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-553-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-553-158

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector. Designed for efficient power transmission, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in classic black, ensuring both durability and style. With a single row layout and a total of 34 positions, this connector offers ample space for seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure fitting. Its right angle mount orientation adds versatility to your assembly process, while its wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Upgrade your PCB connections with this essential component, perfect for a variety of applications in the electronics industry.