357-034-553-178

Heilind Number:EDA357-034-553-178
Manufacturer:EDAC
Manufacturer Number:357-034-553-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-553-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-553-178

Detailed Description

Enhance connectivity within your device with this high-quality Card Edge Connector. Featuring a sleek black design, it offers efficient power transmission with an amperage of 5A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in demanding environments. With 34 positions and a single row layout, it enables seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. Designed for right-angle mounting orientation, it fits snugly within your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore its potential in enhancing connectivity within your systems.