357-034-554-102

Heilind Number:EDA357-034-554-102
Manufacturer:EDAC
Manufacturer Number:357-034-554-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-554-102

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for efficiency, this connector features a single row with 34 positions, perfect for streamlined board-to-board connections. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in a range of environments, withstanding temperatures from -40 to 105 °C. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. Its right-angle mount orientation and .156 inch pitch offer versatile installation options, while the .2 inch row spacing allows for seamless integration. Trust in our high-quality connector to deliver consistent power with a 5A amperage rating, making it an essential component for your electronic projects.