357-034-554-103

Heilind Number:EDA357-034-554-103
Manufacturer:EDAC
Manufacturer Number:357-034-554-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-554-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, boasting a sleek black design. Engineered for durability and reliability, it features a single row with 34 positions for seamless integration. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and quality. The contact material, Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on a new project or upgrading existing systems, this right-angle mount connector is a must-have in your toolbox. Explore our full range of connectors for more options tailored to your needs.