357-034-554-104

Heilind Number:EDA357-034-554-104
Manufacturer:EDAC
Manufacturer Number:357-034-554-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-554-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 34 positions, it offers ample connectivity for your projects. The copper alloy contact material guarantees reliable signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Perfect for right angle mounting, it seamlessly integrates into your setup. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Elevate your connectivity with this essential component.