357-034-554-107

Heilind Number:EDA357-034-554-107
Manufacturer:EDAC
Manufacturer Number:357-034-554-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-554-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures not just durability but also compliancy with safety standards. With a single row layout and 34 positions, it offers ample connectivity options for your application. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Designed for efficiency, it has a pitch of .156 inches and row spacing of .2 inches, allowing for precise alignment. Its right-angle mount orientation enables versatile installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in this essential connector for optimal functionality in your electronic designs.