357-034-554-108

Heilind Number:EDA357-034-554-108
Manufacturer:EDAC
Manufacturer Number:357-034-554-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-554-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration into your circuit board, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row configuration and right-angle mount orientation, it offers efficient space-saving solutions for your projects. Featuring 34 positions and a pitch of .156 inches, it ensures reliable and secure contact. The contact material, made of Copper Alloy, guarantees excellent conductivity while withstanding demanding operating conditions. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your PCB connections to the next level.