357-034-554-112

Heilind Number:EDA357-034-554-112
Manufacturer:EDAC
Manufacturer Number:357-034-554-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-554-112

Detailed Description

Enhance your circuit connectivity with this high-quality Card Edge Connector. Designed for seamless integration onto printed circuit boards, it features a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage of 5A. Boasting a single row with 34 positions, it offers ample space for your connections with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation facilitates easy installation, suitable for various PCB setups. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Perfect for professional use in electronics, telecommunications, and more, it's a must-have component for seamless board-to-board connections. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.