357-034-554-158

Heilind Number:EDA357-034-554-158
Manufacturer:EDAC
Manufacturer Number:357-034-554-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-554-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-554-158

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless circuit integration. Designed for optimal performance, this connector features a single row configuration with 34 positions, ensuring efficient data transfer in your PCB setup. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, guaranteeing reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. The sleek black color and convenient right-angle mount orientation make it both functional and visually appealing. Upgrade your connectivity solutions with this essential component today.