357-034-554-178

Heilind Number:EDA357-034-554-178
Manufacturer:EDAC
Manufacturer Number:357-034-554-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-554-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-554-178

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it boasts a single row layout with 34 positions, perfect for your intricate electronic setups. The UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety, while the Copper Alloy contact material guarantees reliable performance. With a pitch of .156 inches and row spacing of .2 inches, precision is key in every connection. Its right-angle mount orientation offers flexibility in installation, and the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your setup with this essential connector, a must-have in any electronics toolkit.