357-034-555-203

Heilind Number:EDA357-034-555-203
Manufacturer:EDAC
Manufacturer Number:357-034-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With two rows of copper alloy contacts, each with 34 positions, it offers seamless connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for use in diverse environments. Elevate your connectivity solutions with this essential component.