357-034-555-204

Heilind Number:EDA357-034-555-204
Manufacturer:EDAC
Manufacturer Number:357-034-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-555-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-555-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for efficiency, this connector boasts a 5 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for optimal safety. Featuring two rows of 34 copper alloy contacts, it ensures secure and reliable signal transmission. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment and easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your electronic projects with this essential connector.