357-034-555-212

Heilind Number:EDA357-034-555-212
Manufacturer:EDAC
Manufacturer Number:357-034-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-555-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration. With a sleek black finish, it not only offers visual appeal but also ensures durability with a UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of copper alloy contacts, each capable of handling up to 5A of current, this connector guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing make for easy installation, with 34 positions available for versatile connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional in need of top-notch PCB connectors, this straight-mount Card Edge Connector is the perfect choice. Explore our full range of products for all your connector needs.