357-034-555-258

Heilind Number:EDA357-034-555-258
Manufacturer:EDAC
Manufacturer Number:357-034-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-555-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-555-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient PCB-to-PCB connections, this sleek black connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 34 positions, it offers ample room for secure attachment. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation and reliable performance, making it a valuable addition to your connectivity solutions.