357-034-555-278

Heilind Number:EDA357-034-555-278
Manufacturer:EDAC
Manufacturer Number:357-034-555-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-555-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-555-278

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a vital component for secure and efficient board-to-board PCB interfacing. Designed for optimal performance, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout featuring a total of 34 positions, it accommodates complex wiring setups with ease. The contact material, made of high-grade Copper Alloy, guarantees reliable conductivity, while the precise .156-inch pitch and .2-inch row spacing facilitate seamless signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding industrial environments. Its straight mount orientation further simplifies installation, making it a must-have for any PCB assembly project. Trust in our connector to deliver superior performance and longevity, elevating the functionality of your electronic systems.