357-034-556-201

Heilind Number:EDA357-034-556-201
Manufacturer:EDAC
Manufacturer Number:357-034-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable and efficient power transmission. Boasting two rows with 34 positions, it offers ample connectivity options for your circuit boards. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures compatibility in various environments. Upgrade your setup with this essential component for optimal performance and durability.