357-034-556-207

Heilind Number:EDA357-034-556-207
Manufacturer:EDAC
Manufacturer Number:357-034-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both aesthetic appeal and safety. Its 34 positions, spread across 2 rows with a pitch of .156 inches, cater to a variety of connection needs. Crafted from high-quality Copper Alloy, the contacts guarantee efficient conductivity. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to withstand demanding environments. Whether for industrial or commercial use, its straight mount orientation and .2-inch row spacing offer versatility in installation. Elevate your board-to-board connections with this essential component.