357-034-556-212

Heilind Number:EDA357-034-556-212
Manufacturer:EDAC
Manufacturer Number:357-034-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. Crafted with precision, it boasts a 5 A amperage capacity, perfect for efficient power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. Featuring two rows and 34 positions, it offers ample room for seamless integration. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it's easy to install in any setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for a wide range of applications in the realm of PCB connectivity.