357-034-556-278

Heilind Number:EDA357-034-556-278
Manufacturer:EDAC
Manufacturer Number:357-034-556-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-556-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-556-278

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly blends into any setup. With a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, this connector ensures reliable performance even in demanding environments. Boasting two rows and a total of 34 positions, it provides ample connectivity options for your PCB setups. The .156-inch pitch and .2-inch row spacing offer easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.