357-034-557-101

Heilind Number:EDA357-034-557-101
Manufacturer:EDAC
Manufacturer Number:357-034-557-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-557-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with a 5 A capacity. The single-row design with 34 positions offers seamless integration, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 in and a row spacing of .2 in, precise alignment is effortless. Suitable for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.