357-034-557-103

Heilind Number:EDA357-034-557-103
Manufacturer:EDAC
Manufacturer Number:357-034-557-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-557-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-557-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Built for optimal performance, this connector features a single row design with 34 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures robust and reliable power delivery, with an amperage rating of 5A. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Elevate your electronic assemblies with this essential connector.